The VJ0805A821JXAAP is a surface mount ceramic capacitor with a capacitance of 820pF and a tolerance of 5%. It has a voltage rating of 50V and is constructed with a C0G dielectric. The capacitor is available in a 0805 package and is packaged on a tape and reel. It is RoHS compliant and has an operating temperature range of -55°C to 150°C.
Vishay VJ0805A821JXAAP technical specifications.
| Capacitance | 820pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A821JXAAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.