
The VJ W1BC series ceramic capacitors are surface mount components with a 5% tolerance and a maximum operating temperature of 125°C. They have a capacitance of 820pF and a voltage rating of 50V. The capacitors are constructed with a C0G dielectric material and are lead free. They are available in a 0805 package quantity of 4000 and are packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |