The VJ0805A821KXAMP is a multilayer ceramic capacitor with a capacitance of 820 picofarads and a voltage rating of 50 volts. It has a tolerance of 10% and is constructed with a C0G dielectric. This surface mount capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in an 0805 package type.
Vishay VJ0805A821KXAMP technical specifications.
| Capacitance | 820pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | VJ |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805A821KXAMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.