The VJ0805D1R7BXBAJ is a ceramic capacitor with a capacitance of 0.0017uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is packaged in an 0805 package type and has a height of 1.45mm and a length of 2mm. It is a multilayer ceramic (MLCC) capacitor.
Vishay VJ0805D1R7BXBAJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805D1R7BXBAJ to view detailed technical specifications.
No datasheet is available for this part.