The VJ0805D1R7DLPAJ ceramic capacitor from Vishay is a multilayer ceramic capacitor with a capacitance of 0.0017uF and a DC rated voltage of 250V. It has a width of 1.25mm, a length of 2mm, and a height of 1.45mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component with a 0805 package type.
Vishay VJ0805D1R7DLPAJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000017 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.45 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805D1R7DLPAJ to view detailed technical specifications.
No datasheet is available for this part.