The VJ0805D221KXPAJ is a 220pF multilayer ceramic capacitor with a C0G dielectric, rated for 250V DC. It has a tolerance of 10% and is available in the 0805 SMD package. The capacitor is suitable for surface mount PCB applications and is compliant with RoHS regulations. Operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Vishay VJ0805D221KXPAJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ0805D221KXPAJ technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ HIFREQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805D221KXPAJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.