
Multilayer Ceramic Capacitor (MLCC) with 300pF capacitance and 250V DC rated voltage. Features C0G dielectric for stable performance across temperature, a 10% tolerance, and an operating temperature range of -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, this lead-free component is RoHS compliant and supplied on tape and reel.
Vishay VJ0805D301KXPAJ technical specifications.
| Capacitance | 300pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ HIFREQ |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
