The VJ-HIFREQ series ceramic capacitor has a capacitance of 0.39nF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a package type of 0805. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | VJ-HIFREQ |
| Height | 1.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |