The VJ-HIFREQ series ceramic capacitor is a multilayer ceramic (MLCC) component with a capacitance of 0.0075uF and a DC rated voltage of 25V. It has a width of 1.25mm, a length of 2mm, and a height of 1.45mm. The capacitor operates within a temperature range of -55°C to 125°C.
Vishay VJ0805D7R5DXXAP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | VJ-HIFREQ |
| Height | 1.45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805D7R5DXXAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.