This ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with dimensions of 1.25mm in width and 2mm in length, and a height of 1.45mm. The capacitor has a capacitance of 0.91 nanofarads and is rated for a DC voltage of 25 volts.
Vishay VJ0805D911FLXAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.45 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805D911FLXAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.