This 10uF ceramic capacitor from Vishay has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with a width of 1.25mm and a length of 2mm. The capacitor is rated for a DC voltage of 16V and has a height of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |