This ceramic capacitor features a capacitance of 6.8pF and a DC rated voltage of 200VDC. It is constructed with a C0G dielectric and has a tolerance of 0.5pF. The capacitor is available in an 0805 package, suitable for surface mount applications, and has a maximum operating temperature of 150 degrees Celsius. Operating temperatures range from -55 to 150 degrees Celsius. The capacitor is a multilayer ceramic (MLCC) type and has a height of 1.45mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8pF |
| Voltage | 200VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |