This 10nF ceramic capacitor has a DC rated voltage of 50V and a tolerance of 20%. It is constructed with a tantalum dielectric material and has a case code of 0805. The capacitor is a multilayer ceramic type with a surface mount termination and is lead free. It is available in a package quantity of 15000 and is packaged in tape and reel. The operating temperature range is from -25°C to 85°C.
Vishay VJ0805V103MXAPW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805V103MXAPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.