This 10nF ceramic capacitor from Vishay features a 25V DC rated voltage and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is constructed with a flat construction and has a Y5V dielectric material. It is lead free and RoHS compliant, making it suitable for surface mount applications.
Vishay VJ0805V103MXXPW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805V103MXXPW1BC to view detailed technical specifications.
No datasheet is available for this part.