This 10nF ceramic multilayer capacitor is rated for 50V DC and has a tolerance of 80%. It is constructed with a flat, 0805 SMD package and is lead-free. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is packaged in tape and reel quantities of 4000.
Vishay VJ0805V103ZXACW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805V103ZXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.