Multilayer Ceramic Capacitor, 0.1µF capacitance, 100V DC rated voltage, and 20% tolerance. Features Y5V dielectric with a maximum operating temperature of 85°C and a minimum of -25°C. Surface mount component with 0805 case code, measuring 2mm in length, 1.25mm in width, and 1.45mm in height. Packaged on tape and reel, this lead-free and RoHS compliant capacitor is ideal for various electronic applications.
Checking distributor stock and pricing after the page loads.
Vishay VJ0805V104MXBCW1BC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |