This 100nF ceramic capacitor is rated for 50V and has an 80% tolerance. It is constructed with a flat multilayer ceramic (MLCC) dielectric and is packaged in a 0805 surface mount package. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0805V104ZXAPW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805V104ZXAPW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.