
The VJ0805V104ZXBPW1BC is a 100nF ceramic multilayer capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 100V and a tolerance of 80%. The capacitor is constructed with a flat construction and has a dielectric material of tantalum. It is available in a package quantity of 15000 and is packaged in tape and reel. The capacitor is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay VJ0805V104ZXBPW1BC technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |