This 100pF ceramic capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat, multilayer ceramic (MLCC) design and has a tolerance of 20%. The capacitor is RoHS compliant and has a DC rated voltage of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0805Y101MXBCW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ0805Y101MXBCW1BC technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y101MXBCW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.