This ceramic chip capacitor has a capacitance of 0.001uF and a DC rated voltage of 200VDC with a tolerance of 10%. It features an X7R dielectric and is constructed as a flat, ceramic chip with a pad termination style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications in the 0805 package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |