This 100nF ceramic capacitor is rated for 50V and has a tolerance of 5%. It is constructed with a flat construction and has a dielectric material of tantalum. The capacitor is lead free and RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in an 0805 package type, which is a surface mount package with a length of 2mm and a depth of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |