This 100nF ceramic capacitor from Vishay features a 50V DC rated voltage and a tolerance of 10%. It has a max operating temperature of 125°C and a min operating temperature of -55°C. The capacitor is available in an 0805 package type and is packaged in tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0805Y104KLAAT5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | VJ HI-REL |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VJ0805Y104KLAAT5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.