The VJ0805Y104KNAAT00 is a ceramic capacitor from Vishay with a capacitance of 100nF and a voltage rating of 50V. It has a tolerance of 10% and is available in a 0805 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | VJ |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |