The VJ0805Y104MLAAT2L is a 100nF ceramic capacitor with a DC rated voltage of 50V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case size and is suitable for surface mount applications. It is not RoHS compliant and is part of the VJ HI-REL series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ0805Y104MLAAT2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | VJ HI-REL |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VJ0805Y104MLAAT2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.