This ceramic capacitor has a capacitance of 0.0015uF, a DC rated voltage of 100VDC, and a tolerance of 5%. It is constructed with X7R dielectric material and has a package/ case of 0805. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. It is suitable for use in a variety of applications, including those with operating temperatures as low as -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay VJ0805Y152JXBAT54 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |