
The VJ0805Y223KXCAT is a 22nF ceramic capacitor with X7R dielectric, rated for 200V DC and 10% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a 1.25mm depth and 2mm length. It is packaged in a 0805 case and is available in tape and reel packaging. The component is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Vishay VJ0805Y223KXCAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ0805Y223KXCAT technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y223KXCAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
