This ceramic capacitor features a capacitance of 0.022uF with a voltage rating of 200VDC and a tolerance of 10%. It is constructed with X7R dielectric material and has a package type of 0805. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Vishay VJ0805Y223KXCAT2L technical specifications.
| Capacitance | 0.022uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.