The VJ0805Y681KBJAC is a 16V ceramic capacitor with a capacitance of 0.68uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a package size of 0805. It is a commercial-grade component with a series designation of VJ COMMERCIAL.
Vishay VJ0805Y681KBJAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.15 |
| Manufacturer Series | VJ |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | VJ COMMERCIAL |
| Height | 1.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805Y681KBJAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.