This ceramic capacitor has a capacitance of 820pF and a DC rated voltage of 50V with a tolerance of 5%. It is constructed in a flat multilayer design with a package size of 0805 and a dielectric material of X7R. The capacitor is surface mountable and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations.
Vishay VJ0805Y821JXAMP technical specifications.
| Capacitance | 820pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y821JXAMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.