The VJ Commercial 16V ceramic capacitor features a capacitance of 0.82uF and is designed for use in commercial applications. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in an 0805 package, measuring 1.25mm in width, 2.15mm in length, and 1.45mm in height.
Vishay VJ0805Y821KBJAP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.15 |
| Manufacturer Series | VJ |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | VJ COMMERCIAL |
| Height | 1.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0805Y821KBJAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.