The VJ0805Y821KXACW1BC is a ceramic capacitor with a capacitance of 820pF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with a flat, multilayer ceramic (MLCC) dielectric material. The capacitor is packaged in a 0805 case, which is 1.25mm deep and 1.45mm high, with a length of 2mm and a width of 1.25mm. It is designed for surface mount applications and is lead-free and RoHS compliant. The operating temperature range is -55°C to 125°C.
Vishay VJ0805Y821KXACW1BC technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0805Y821KXACW1BC to view detailed technical specifications.
No datasheet is available for this part.