This 100pF ceramic capacitor from Vishay features a C0G dielectric and a 1.5kV voltage rating. It has a tolerance of 5% and is available in the 1111 package type. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant. It is designed for surface mount applications and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Case Code (Imperial) | 1111 |
| Case Code (Metric) | 2828 |
| Package/Case | 1111 |
| Dielectric | C0G |
| Height | 2.59mm |
| Length | 0.117inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ QUAD HIFREQ |
| Termination | SMD/SMT |
| Thickness | 0.102inch |
| Tolerance | 5% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.11inch |
| RoHS | Compliant |