The VJ 1206 A100 JX EAR is a 10 pF ceramic capacitor with a voltage rating of 500 V. It features a C0G dielectric and a 5% tolerance. This surface mount capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a 1206 case and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VJ1206A100JXEAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A100JXEAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.