Multilayer ceramic capacitor, 100pF capacitance, 50V DC rated voltage, and 5% tolerance. Features C0G dielectric with a -55°C to 125°C operating temperature range. Surface mountable in a 1206 imperial case code (3.2mm x 1.6mm x 1.9mm). Packaged on tape and reel, this lead-free, RoHS compliant component offers reliable performance.
Vishay VJ1206A101JXACW1BC technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A101JXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.