The VJ1206A101KXCAT is a 100pF ceramic capacitor with a voltage rating of 200V and a tolerance of 10%. It has a package type of 1206 and is constructed with a flat construction. The capacitor is surface mountable and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |