This 220pF multilayer ceramic capacitor features a 1000VDC rating and 5% tolerance. It has a C0G dielectric and is constructed with an ArcShield with Polymer Termination technology. The capacitor is available in a 1206 surface mount package and has a maximum operating temperature range of -55°C to 125°C.
Vishay VJ1206A221JBGAT5Z technical specifications.
| Capacitance | 220pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | ArcShield with Polymer Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | HVArc Guard® |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206A221JBGAT5Z to view detailed technical specifications.
No datasheet is available for this part.