This ceramic chip capacitor from Vishay features a capacitance of 0.0028uF and a working voltage of 16VDC with a tolerance of 10%. It has a dielectric of C0G and is constructed as a flat, ceramic chip with a pad termination style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications in the 1206 package type.
Vishay VJ1206A282KFJAT2L technical specifications.
| Capacitance | 0.0028uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206A282KFJAT2L to view detailed technical specifications.
No datasheet is available for this part.