This 330pF ceramic chip capacitor has a rated voltage of 500VDC and a tolerance of 5%. It is constructed with a C0G dielectric and has a negative capacitance tolerance of -5% and a positive capacitance tolerance of 5%. The capacitor is available in a 1206 package and is suitable for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C.
Vishay VJ1206A331JXEMT14 technical specifications.
| Capacitance | 330pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.