
This ceramic capacitor features a capacitance of 3.3nF and a DC rated voltage of 50V with a tolerance of 5%. It is constructed with a C0G dielectric and has a package type of 1206. The capacitor is designed for surface mount applications and is available on tape and reel. It operates over a temperature range of -55°C to 150°C.
Vishay VJ1206A332JXAAT technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A332JXAAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
