Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 1206 125°C Medical T/R
Vishay VJ1206A332JXAAT2L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay VJ1206A332JXAAT2L to view detailed technical specifications.
No datasheet is available for this part.