The VJ1206A3R9DXEAC is a ceramic chip capacitor with a capacitance of 3.9pF and a tolerance of 0.5pF. It has a DC rated voltage of 500VDC and is constructed with a C0G dielectric. The capacitor is packaged in a 1206 case style and is designed for surface mount applications. It operates over a temperature range of -55 to 150 degrees Celsius. The termination style is pad and the construction is flat.
Vishay VJ1206A3R9DXEAC technical specifications.
| Capacitance | 3.9pF |
| Voltage | 500VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.