Multilayer ceramic capacitor with 47pF capacitance and 5% tolerance. Features a C0G dielectric and 50V DC rated voltage. Surface mountable in a 1206 case code (3.2mm x 1.6mm x 1.9mm), operating from -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component offers reliable performance.
Sign in to ask questions about the Vishay VJ1206A470JXACW1BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VJ1206A470JXACW1BC technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206A470JXACW1BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.