
This 5.6nF ceramic capacitor is designed for surface mount applications and features a C0G dielectric material. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a 1206 package type and is rated for a DC voltage of 50V.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |