This ceramic capacitor features a capacitance of 680pF and a voltage rating of 100VDC with a tolerance of 5%. It has a dielectric of C0G and is constructed with a flat, ceramic chip design. The capacitor is available in a 1206 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 150°C.
Vishay VJ1206A681JXBMT03 technical specifications.
| Capacitance | 680pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1206A681JXBMT03 to view detailed technical specifications.
No datasheet is available for this part.