This 10nF multilayer ceramic capacitor is rated for 50V and has a tolerance of 20%. It is constructed with a flat, tantalum dielectric material and has a Y5V dielectric. The capacitor is available in a 1206 SMD package and is suitable for surface mount applications. It is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Vishay VJ1206V103MXACW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206V103MXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.