
The VJ1206V103MXXCW1BC is a 10nF ceramic multilayer capacitor with a rated voltage of 25V. It has a package type of 1206 and is constructed with a flat construction. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for surface mount applications and is available in a tape and reel packaging with a quantity of 4000 pieces.
Vishay VJ1206V103MXXCW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206V103MXXCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.