This is a 10nF multilayer ceramic capacitor with a 50V DC rated voltage and 80% tolerance. It has a 1206 package type and is constructed with a flat, lead-free, tantalum dielectric material. The capacitor is surface mountable and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a tape and reel packaging with 4000 pieces per package.
Vishay VJ1206V103ZXACW1BC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1206V103ZXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.