
The VJ1206Y103JXAMC is a 10nF ceramic capacitor with a 5% tolerance and a maximum operating temperature of 125°C. It has a DC rated voltage of 50V and is constructed with a flat, multilayer ceramic (MLCC) dielectric. The capacitor is available in a 1206 package type, with a surface mount termination and a tape and reel packaging. It is RoHS compliant and has a package quantity of 3000.
Vishay VJ1206Y103JXAMC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.