This ceramic capacitor has a capacitance of 0.01uF with a voltage rating of 50VDC and a tolerance of 5%. It is constructed with X7R dielectric material and has a package case style of 1206. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. It is suitable for use in a variety of applications, including those that require a high level of reliability and stability.
Vishay VJ1206Y103JXAMC54 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.