The VJ1206Y103KXCAC00 is a 0.01uF ceramic chip capacitor with a voltage rating of 200VDC and a tolerance of 10%. It has a dielectric of X7R and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature of 150°C. It is rated for use in standard applications and is not suitable for microwave applications.
Vishay VJ1206Y103KXCAC00 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
No datasheet is available for this part.